
4362CPRXB868M | |
|---|---|
DigiKey Part Number | 4362CPRXB868M-ND |
Manufacturer | |
Manufacturer Product Number | 4362CPRXB868M |
Description | PICO BOARD RCVR 868MHZ |
Customer Reference | |
Detailed Description | Si4362 EZRadioPRO® Receiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Receiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4362 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 € | 56,73 € |
| 10 | 56,59300 € | 565,93 € |
| Unit Price without VAT: | 56,73000 € |
|---|---|
| Unit Price with VAT: | 67,50870 € |

