
4356-LEDK1W-868 | |
|---|---|
DigiKey Part Number | 336-2559-ND |
Manufacturer | |
Manufacturer Product Number | 4356-LEDK1W-868 |
Description | KIT DEV 868MHZ FOR SI4356 RX |
Customer Reference | |
Detailed Description | Si4356 EZRadio® Receiver, Transmitter 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transmitter, Receiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4356 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 € | 80,83 € |
| Unit Price without VAT: | 80,83000 € |
|---|---|
| Unit Price with VAT: | 96,18770 € |

