
4063-915-PDK | |
|---|---|
DigiKey Part Number | 336-2495-ND |
Manufacturer | |
Manufacturer Product Number | 4063-915-PDK |
Description | KIT DEV EZRADIOPRO SI4063 915MHZ |
Customer Reference | |
Detailed Description | Si4063, Si4362 EZRadioPRO® Receiver, Transmitter 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s) |
Series | Utilized IC / Part Si4063, Si4362 |
Packaging Box | RF Frequency 915MHz |
Part Status Obsolete | Function Receiver, Transmitter |
Type Transmitter, Receiver |

