


4060CPCE10B434 | |
|---|---|
DigiKey Part Number | 336-4807-ND |
Manufacturer | |
Manufacturer Product Number | 4060CPCE10B434 |
Description | PICO BOARD TXRX 434MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4060 EZRadioPRO® Transmitter 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 434MHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part Si4060 |
Packaging Box | RF Frequency 434MHz |
Part Status Active | Function Transmitter |
Type Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 € | 56,73 € |
| 10 | 56,59300 € | 565,93 € |
| Unit Price without VAT: | 56,73000 € |
|---|---|
| Unit Price with VAT: | 67,50870 € |

