Si4010 EZRadio® Key Fob 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010-KFOBDEV-868

DigiKey Part Number
336-2273-ND
Manufacturer
Manufacturer Product Number
4010-KFOBDEV-868
Description
KIT DEV SI4010 SI4355 RX 868MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4010 EZRadio® Key Fob 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Key Fob
Frequency
868MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Si4010
Note
-
RF Type
-
RF Frequency
868MHz
Function
Key Fob
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1278,15000 €278,15 €
10277,46400 €2.774,64 €
Manufacturers Standard Package
Unit Price without VAT:278,15000 €
Unit Price with VAT:330,99850 €