

1004-TCB1D434 | |
|---|---|
DigiKey Part Number | 336-1889-ND |
Manufacturer | |
Manufacturer Product Number | 1004-TCB1D434 |
Description | BOARD EVALUATION FOR SI1004 |
Customer Reference | |
Detailed Description | Si1004 - Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si1004 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz | |
Function | Transceiver |

