
SY21525BVCS | |
|---|---|
DigiKey Part Number | 6194-SY21525BVCS-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY21525BVCS |
Description | PMIC 5.5V, 4x5A outputs, I2C |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.45V 4 Output 5A, 5A, 5A, 5A 54-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Voltage - Output (Max) 2V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.8MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 54-WLCSP (2.69x3.92) |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,01600 € | 15,08 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,33000 € | 58,25 € |
| 50 | 2,13580 € | 106,79 € |
| 100 | 2,01020 € | 201,02 € |
| 250 | 1,93776 € | 484,44 € |
| 500 | 1,70864 € | 854,32 € |
| 1.000 | 1,46454 € | 1.464,54 € |
| Unit Price without VAT: | 3,01600 € |
|---|---|
| Unit Price with VAT: | 3,58904 € |

