
SY21173FCC | |
|---|---|
DigiKey Part Number | 6194-SY21173FCC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY21173FCC |
Description | Buck, 60Vin, 3A, 0.5Mhz |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) part alias of SY8493FCC |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 4.5V |
| Strip: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,34200 € | 11,71 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,73960 € | 43,49 € |
| 50 | 1,56120 € | 78,06 € |
| 100 | 1,41600 € | 141,60 € |
| 250 | 1,37684 € | 344,21 € |
| 500 | 1,17090 € | 585,45 € |
| 1.000 | 0,98205 € | 982,05 € |
| 2.500 | 0,93672 € | 2.341,80 € |
| Unit Price without VAT: | 2,34200 € |
|---|---|
| Unit Price with VAT: | 2,78698 € |

