
SY21082ABC | |
|---|---|
DigiKey Part Number | 6194-SY21082ABC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY21082ABC |
Description | Buck Vin 18V Io 2A Fsw 0.5Mhz |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 part alias of SY81052ABC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33760 € | 8,44 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,25550 € | 25,55 € |
| 250 | 0,24364 € | 60,91 € |
| 500 | 0,19296 € | 96,48 € |
| 1.000 | 0,17510 € | 175,10 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |

