
SY20737HDGD | |
|---|---|
DigiKey Part Number | 6194-SY20737HDGD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY20737HDGD |
Description | LDO Vin 36V Io 0.5A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable Output 0.5A 8-DFN (2x3) part alias of SQ24345HDGD |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Strip | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Short Circuit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.235V | Package / Case 8-DFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x3) |
| Strip: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,63520 € | 15,88 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,48080 € | 48,08 € |
| 250 | 0,45840 € | 114,60 € |
| 500 | 0,36304 € | 181,52 € |
| 1.000 | 0,32942 € | 329,42 € |
| 3.000 | 0,27356 € | 820,68 € |
| Unit Price without VAT: | 0,93600 € |
|---|---|
| Unit Price with VAT: | 1,11384 € |

