
SY20733BSCC | |
|---|---|
DigiKey Part Number | 6194-SY20733BSCC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY20733BSCC |
Description | LDO Vin 5.5V Io 0.5A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable Output 0.5A 6-DFN (1.2x1.2) part alias of SY6307BSCC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.15V @ 500mA |
Mfr | Current - Output |
Packaging Strip | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Overload |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-DFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (1.2x1.2) |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,23960 € | 23,96 € |
| 250 | 0,22240 € | 55,60 € |
| 500 | 0,17684 € | 88,42 € |
| 1.000 | 0,15472 € | 154,72 € |
| Unit Price without VAT: | 0,46400 € |
|---|---|
| Unit Price with VAT: | 0,55216 € |

