
SY20716D1PPC | |
|---|---|
DigiKey Part Number | 6194-SY20716D1PPC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY20716D1PPC |
Description | 1-Cell Switching Charger,USB OTG |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer part alias of SY6923D1PPC |
Datasheet | Datasheet |
Category | Charge Current - Max 1.55A |
Manufacturer Silergy | Battery Pack Voltage 4.44V (Max) |
Packaging Strip | Voltage - Supply (Max) 6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 20-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage |
| Strip: | 2762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,90400 € | 4,52 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,67120 € | 16,78 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,54630 € | 54,63 € |
| 250 | 0,53124 € | 132,81 € |
| 500 | 0,45178 € | 225,89 € |
| 1.000 | 0,37892 € | 378,92 € |
| Unit Price without VAT: | 0,90400 € |
|---|---|
| Unit Price with VAT: | 1,07576 € |

