New Product
- 10 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE9609-C

DigiKey Part Number
6250-SDE9609-C-ND
Manufacturer
Manufacturer Product Number
SDE9609-C
Description
PLURAL 10 BIT 32PIN ADC CMOS BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- 10 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silanna Semiconductor
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
250M
Data Interface
CMOS
Input Range
-
Power (Typ) @ Conditions
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1192,18000 €192,18 €
Unit Price without VAT:192,18000 €
Unit Price with VAT:228,69420 €