
SDE1119-L | |
|---|---|
DigiKey Part Number | 6250-SDE1119-L-ND |
Manufacturer | |
Manufacturer Product Number | SDE1119-L |
Description | PLURAL 14 BIT 64PIN ADC LVDS BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 14 |
Manufacturer Silanna Semiconductor | Sampling Rate (Per Second) 250M |
Packaging Box | Data Interface LVDS |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 and 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,18000 € | 192,18 € |
| Unit Price without VAT: | 192,18000 € |
|---|---|
| Unit Price with VAT: | 228,69420 € |


