New Product
SD1148-125-A-QC9-RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9251-40-A-QC9-TA

DigiKey Part Number
6250-SD9251-40-A-QC9-TA-ND
Manufacturer
Manufacturer Product Number
SD9251-40-A-QC9-TA
Description
IC ADC 14BIT 40MSPS 2CH 64LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silanna Semiconductor
Series
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
40M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,75000 €30,75 €
1024,98600 €249,86 €
5022,67940 €1.133,97 €
10021,96530 €2.196,53 €
25021,21152 €5.302,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,75000 €
Unit Price with VAT:36,59250 €