
SD2144-R14-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD2144-R14-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD2144-R14-A-QC9-TA |
Description | ADC 14BIT 2INPUT 105MSPS 64QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,95000 € | 69,95 € |
| 10 | 58,23700 € | 582,37 € |
| 50 | 53,54960 € | 2.677,48 € |
| 100 | 52,09890 € | 5.209,89 € |
| Unit Price without VAT: | 69,95000 € |
|---|---|
| Unit Price with VAT: | 83,24050 € |

