
SUOT-EE13H-12 | |
|---|---|
DigiKey Part Number | 595-SUOT-EE13H-12-ND |
Manufacturer | |
Manufacturer Product Number | SUOT-EE13H-12 |
Description | UNIVERSAL OFFLINE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 125 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 2.8mH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.591" W (21.50mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 1,64842 € | 4.114,46 € |
| Unit Price without VAT: | 1,64842 € |
|---|---|
| Unit Price with VAT: | 1,96162 € |

