SUOST-13-1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUOST-13-1212
SUOST Series High-Frequency Universal Line SMD Transformers from Signal Transformer PIO

SUOST-13-1205

DigiKey Part Number
595-SUOST-13-1205TR-ND - Tape & Reel (TR)
595-SUOST-13-1205CT-ND - Cut Tape (CT)
595-SUOST-13-1205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUOST-13-1205
Description
UNIV OFFLINE SMTXFMR1X
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
125 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
1.25mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.811" L x 0.654" W (20.60mm x 16.60mm)
Height - Seated (Max)
0.531" (13.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 €4,62 €
104,17400 €41,74 €
254,00600 €100,15 €
503,88240 €194,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,69300 €553,95 €
3003,57763 €1.073,29 €
4503,51158 €1.580,21 €
7503,42989 €2.572,42 €
1.0503,37698 €3.545,83 €
1.5003,32170 €4.982,55 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €