


SUOST-12-0505 | |
|---|---|
DigiKey Part Number | 595-SUOST-12-0505TR-ND - Tape & Reel (TR) 595-SUOST-12-0505CT-ND - Cut Tape (CT) 595-SUOST-12-0505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUOST-12-0505 |
Description | UNIV OFFLINE SMTXFMR2X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 125 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 1.31mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.811" L x 0.654" W (20.60mm x 16.60mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 4,00600 € | 100,15 € |
| 50 | 3,88240 € | 194,12 € |
| 100 | 3,76190 € | 376,19 € |
| 250 | 3,60768 € | 901,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,42989 € | 2.572,42 € |
| 1.500 | 3,32170 € | 4.982,55 € |
| 2.250 | 3,25980 € | 7.334,55 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |



