SU-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU-1
Signal Transformer Company Overview

SU-1

DigiKey Part Number
595-1994-ND
Manufacturer
Manufacturer Product Number
SU-1
Description
TRANSFORMR ISOL 104V, 110V, 120V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SU-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Isolation
Voltage - Primary
104V, 110V, 120V, 208V, 220V, 230V, 240V
Voltage - Secondary
208V, 220V, 240V, 416V, 440V, 460V, 480V
Power - Max
1000VA
1st Connector
Screw Terminal
2nd Connector
Screw Terminal
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1336,68000 €336,68 €
10308,20100 €3.082,01 €
Manufacturers Standard Package
Unit Price without VAT:336,68000 €
Unit Price with VAT:400,64920 €