Laminated Core 36VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 1.3A, Series 650mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 36VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 1.3A, Series 650mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

ST-7-56

DigiKey Part Number
ST-7-56-ND
Manufacturer
Manufacturer Product Number
ST-7-56
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 1.3A, Series 650mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-7-56 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
36VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.70mm L x 55.50mm W
Voltage - Primary
115V
Height - Seated (Max)
40.40mm
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 1.3A, Series 650mA
Weight
1.1 lbs (499 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8016,66163 €1.332,93 €
Unit Price without VAT:16,66163 €
Unit Price with VAT:19,82734 €