


ST-5-12 | |
|---|---|
DigiKey Part Number | 595-1162-ND |
Manufacturer | |
Manufacturer Product Number | ST-5-12 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-5-12 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.80mm L x 39.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FS-512 | Tamura | 240 | MT2208-ND | 9,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,59930 € | 959,93 € |
| Unit Price without VAT: | 9,59930 € |
|---|---|
| Unit Price with VAT: | 11,42317 € |


