




ST-3-36 | |
|---|---|
DigiKey Part Number | 595-1189-ND |
Manufacturer | |
Manufacturer Product Number | ST-3-36 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-3-36 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.80mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 130mA, Series 65mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FS-336 | Tamura | 286 | MT2226-ND | 4,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,66400 € | 86,64 € |
| 25 | 8,31080 € | 207,77 € |
| 50 | 8,05120 € | 402,56 € |
| 100 | 7,79890 € | 779,89 € |
| 300 | 7,41290 € | 2.223,87 € |
| 500 | 7,23932 € | 3.619,66 € |
| 1.000 | 7,00955 € | 7.009,55 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

