




ST-3-20 | |
|---|---|
DigiKey Part Number | 595-1171-ND |
Manufacturer | |
Manufacturer Product Number | ST-3-20 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-3-20 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.80mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 240mA, Series 120mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FS-320 | Tamura | 33 | MT2214-ND | 4,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,12580 € | 1.425,16 € |
| Unit Price without VAT: | 7,12580 € |
|---|---|
| Unit Price with VAT: | 8,47970 € |


