


ST-2-10 | |
|---|---|
DigiKey Part Number | ST-2-10-ND |
Manufacturer | |
Manufacturer Product Number | ST-2-10 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-2-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 24.60mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 220mA, Series 110mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,77610 € | 1.077,61 € |
| Unit Price without VAT: | 10,77610 € |
|---|---|
| Unit Price with VAT: | 12,82356 € |

