
SPOE7-0508 | |
|---|---|
DigiKey Part Number | 595-SPOE7-0508TR-ND - Tape & Reel (TR) 595-SPOE7-0508CT-ND - Cut Tape (CT) 595-SPOE7-0508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE7-0508 |
Description | POE PWR OVER ETHERNET EP10 CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 253µH Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE7-0508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 253µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,79700 € | 27,97 € |
| 25 | 2,68520 € | 67,13 € |
| 50 | 2,60300 € | 130,15 € |
| 100 | 2,52280 € | 252,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,42004 € | 605,01 € |
| 500 | 2,34468 € | 1.172,34 € |
| 750 | 2,30152 € | 1.726,14 € |
| 1.250 | 2,24812 € | 2.810,15 € |
| 1.750 | 2,21353 € | 3.873,68 € |
| 2.500 | 2,17737 € | 5.443,42 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

