
SPOE3-1212 | |
|---|---|
DigiKey Part Number | 595-SPOE3-1212TR-ND - Tape & Reel (TR) 595-SPOE3-1212CT-ND - Cut Tape (CT) 595-SPOE3-1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE3-1212 |
Description | POE POWER OVER ETHERNET EP7 CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 310µH Power over Ethernet (PoE) Pulse Transformer 1:0.7 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE3-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 310µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.7 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,54640 € | 63,66 € |
| 50 | 2,46860 € | 123,43 € |
| 100 | 2,39270 € | 239,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,26043 € | 791,15 € |
| 700 | 2,18991 € | 1.532,94 € |
| 1.050 | 2,14954 € | 2.257,02 € |
| 1.750 | 2,09961 € | 3.674,32 € |
| 2.450 | 2,06726 € | 5.064,79 € |
| 3.500 | 2,03346 € | 7.117,11 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

