SPFC-RM14-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFC-RM14-200

DigiKey Part Number
595-SPFC-RM14-200-ND
Manufacturer
Manufacturer Product Number
SPFC-RM14-200
Description
PWR FACTOR COR RM14 PCB 200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
225 µH Shielded Wirewound Inductor 2.4 A 87mOhm Max Radial, Vertical, 16 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
12.4A
Shielding
Shielded
DC Resistance (DCR)
87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 16 Leads
Supplier Device Package
Radial, Vertical, 16 Leads
Size / Dimension
1.693" L x 1.890" W (43.00mm x 48.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,71000 €8,71 €
107,16300 €71,63 €
256,62680 €165,67 €
506,32660 €316,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €