
SPFC-RM12-250 | |
|---|---|
DigiKey Part Number | 595-SPFC-RM12-250-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-RM12-250 |
Description | PWR FACTOR COR RM12 PCB 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.4 A 80mOhm Max Radial, Vertical, 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 14 Leads | |
Supplier Device Package | Radial, Vertical, 14 Leads | |
Size / Dimension | 1.575" L x 1.614" W (40.00mm x 41.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,10800 € | 61,08 € |
| 25 | 5,65120 € | 141,28 € |
| 50 | 5,32920 € | 266,46 € |
| 192 | 5,30094 € | 1.017,78 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

