
SPFC-RM12-200 | |
|---|---|
DigiKey Part Number | 595-SPFC-RM12-200-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-RM12-200 |
Description | PWR FACTOR COR RM12 PCB 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Wirewound Inductor 1.4 A 120mOhm Max Radial, Vertical, 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 14 Leads | |
Supplier Device Package | Radial, Vertical, 14 Leads | |
Size / Dimension | 1.575" L x 1.614" W (40.00mm x 41.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 5,30096 € | 4.071,14 € |
| Unit Price without VAT: | 5,30096 € |
|---|---|
| Unit Price with VAT: | 6,30814 € |

