
SPFC-RM10-150 | |
|---|---|
DigiKey Part Number | 595-SPFC-RM10-150-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-RM10-150 |
Description | PWR FACTOR COR RM10 PCB 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 375 µH Shielded Wirewound Inductor 800 mA 360mOhm Max Radial, Vertical, 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 14 Leads | |
Supplier Device Package | Radial, Vertical, 14 Leads | |
Size / Dimension | 1.220" L x 1.142" W (31.00mm x 29.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,93500 € | 59,35 € |
| 25 | 5,49160 € | 137,29 € |
| 50 | 5,17780 € | 258,89 € |
| 100 | 4,88280 € | 488,28 € |
| 384 | 4,35810 € | 1.673,51 € |
| 768 | 4,28611 € | 3.291,73 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

