
SPFC-PQ38-250 | |
|---|---|
DigiKey Part Number | 595-SPFC-PQ38-250-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-PQ38-250 |
Description | PWR FACTOR COR PQ38 PCB 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µH Shielded Wirewound Inductor 3 A 197mOhm Max Radial, Horizontal, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 197mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 6 Leads | |
Supplier Device Package | Radial, Horizontal, 6 Leads | |
Size / Dimension | 1.496" L x 1.260" W (38.00mm x 32.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,47800 € | 54,78 € |
| 25 | 5,06800 € | 126,70 € |
| 50 | 4,77860 € | 238,93 € |
| 120 | 4,69633 € | 563,56 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

