SPFC-EFD25-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFC-EFD25-50

DigiKey Part Number
595-SPFC-EFD25-50-ND
Manufacturer
Manufacturer Product Number
SPFC-EFD25-50
Description
PWR FACTOR COR EFD25 PCB 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
650 µH Shielded Wirewound Inductor 400 mA 1.02Ohm Max Radial, Horizontal, 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
1.02Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 10 Leads
Supplier Device Package
Radial, Horizontal, 10 Leads
Size / Dimension
0.984" L x 1.016" W (25.00mm x 25.81mm)
Height - Seated (Max)
0.535" (13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0242,45075 €2.509,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45075 €
Unit Price with VAT:2,91639 €