
SPFC-EER28-125 | |
|---|---|
DigiKey Part Number | 595-SPFC-EER28-125-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-EER28-125 |
Description | PWR FACTOR COR EER28 PCB 125W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.5 A 190mOhm Max Radial, Horizontal, 9 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 9 Leads | |
Supplier Device Package | Radial, Horizontal, 9 Leads | |
Size / Dimension | 1.181" L x 1.299" W (30.00mm x 33.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,12500 € | 41,25 € |
| 25 | 3,81640 € | 95,41 € |
| 50 | 3,59860 € | 179,93 € |
| 100 | 3,39330 € | 339,33 € |
| 256 | 3,13387 € | 802,27 € |
| 512 | 2,95568 € | 1.513,31 € |
| 1.024 | 2,86101 € | 2.929,67 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

