
SPDL975WM-500-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL975WM-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL975WM-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL975WM-500-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL975WM-500-2P-T |
Description | CMC 5MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 5mA DCR 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 5mA | |
DC Resistance (DCR) (Max) | 10Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,21080 € | 30,27 € |
| 50 | 1,14140 € | 57,07 € |
| 100 | 1,07630 € | 107,63 € |
| 250 | 0,99580 € | 248,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,91264 € | 638,85 € |
| 1.400 | 0,86069 € | 1.204,97 € |
| 2.100 | 0,83172 € | 1.746,61 € |
| 3.500 | 0,79892 € | 2.796,22 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

