
SPDL975WM-2000-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL975WM-2000-2P-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPDL975WM-2000-2P-T |
Description | CMC 2MA 2LN 2 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 MHz 2mA DCR 65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL975WM-2000-2P-T Models |
Category | Current Rating (Max) 2mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 65Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.374" L x 0.276" W (9.50mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,99473 € | 696,31 € |
| Unit Price without VAT: | 0,99473 € |
|---|---|
| Unit Price with VAT: | 1,18373 € |

