
SPDL764WM-225-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL764WM-225-2P-TTR-ND - Tape & Reel (TR) 595-SPDL764WM-225-2P-TCT-ND - Cut Tape (CT) 595-SPDL764WM-225-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL764WM-225-2P-T |
Description | CMC 5A 2LN 225 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 225 Ohms @ 100 MHz 5A DCR 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 225 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.157" (4.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,09240 € | 27,31 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,97100 € | 97,10 € |
| 250 | 0,89836 € | 224,59 € |
| 500 | 0,87216 € | 436,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,77193 € | 1.157,89 € |
| 3.000 | 0,72805 € | 2.184,15 € |
| 4.500 | 0,71255 € | 3.206,47 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

