
SPDL485025-350-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL485025-350-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-350-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-350-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-350-2P-T |
Description | CMC 4A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 4A DCR 28mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 28mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,80220 € | 40,11 € |
| 100 | 0,75630 € | 75,63 € |
| 250 | 0,69972 € | 174,93 € |
| 500 | 0,66074 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57578 € | 1.439,45 € |
| 5.000 | 0,54306 € | 2.715,30 € |
| 7.500 | 0,53981 € | 4.048,58 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

