SPDL4532-101-2P-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL4532-220-2P-T

DigiKey Part Number
595-SPDL4532-220-2P-TTR-ND - Tape & Reel (TR)
595-SPDL4532-220-2P-TCT-ND - Cut Tape (CT)
595-SPDL4532-220-2P-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPDL4532-220-2P-T
Description
CMC 22UH 310MA 2LN 1.2KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SPDL4532-220-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.2 kOhms @ 10 MHz
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
310mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,82000 €8,20 €
250,75840 €18,96 €
500,71500 €35,75 €
1000,67410 €67,41 €
2500,62368 €155,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53970 €269,85 €
1.0000,50893 €508,93 €
1.5000,49175 €737,62 €
2.5000,47096 €1.177,40 €
3.5000,45777 €1.602,19 €
5.0000,44419 €2.220,95 €
12.5000,43185 €5.398,12 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €