
SPDL4532-220-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL4532-220-2P-TTR-ND - Tape & Reel (TR) 595-SPDL4532-220-2P-TCT-ND - Cut Tape (CT) 595-SPDL4532-220-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL4532-220-2P-T |
Description | CMC 22UH 310MA 2LN 1.2KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,72460 € | 36,23 € |
| 100 | 0,68320 € | 68,32 € |
| 250 | 0,63212 € | 158,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55932 € | 279,66 € |
| 1.000 | 0,52741 € | 527,41 € |
| 1.500 | 0,50962 € | 764,43 € |
| 2.500 | 0,48808 € | 1.220,20 € |
| 3.500 | 0,47440 € | 1.660,40 € |
| 5.000 | 0,46033 € | 2.301,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

