
SPDL4532-110-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL4532-110-2P-TTR-ND - Tape & Reel (TR) 595-SPDL4532-110-2P-TCT-ND - Cut Tape (CT) 595-SPDL4532-110-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL4532-110-2P-T |
Description | CMC 11UH 360MA 2LN 600OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL4532-110-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,71500 € | 35,75 € |
| 100 | 0,67410 € | 67,41 € |
| 250 | 0,62368 € | 155,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53970 € | 269,85 € |
| 1.000 | 0,50893 € | 508,93 € |
| 1.500 | 0,49175 € | 737,62 € |
| 2.500 | 0,47096 € | 1.177,40 € |
| 3.500 | 0,45777 € | 1.602,19 € |
| 5.000 | 0,44419 € | 2.220,95 € |
| 12.500 | 0,43185 € | 5.398,12 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

