Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPDL3216-361-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL3216-361-2P-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPDL3216-361-2P-T |
Description | CMC 300MA 2LN 360OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL3216-361-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27043 € | 1.081,72 € |
| Unit Price without VAT: | 0,27043 € |
|---|---|
| Unit Price with VAT: | 0,32181 € |




