
SPDL2012-900-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL2012-900-2P-TTR-ND - Tape & Reel (TR) 595-SPDL2012-900-2P-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPDL2012-900-2P-T |
Description | CMC 400MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL2012-900-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22252 € | 55,63 € |
| 500 | 0,20980 € | 104,90 € |
| 1.000 | 0,19780 € | 197,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18652 € | 373,04 € |
| 4.000 | 0,17588 € | 703,52 € |
| 6.000 | 0,16995 € | 1.019,70 € |
| 10.000 | 0,16276 € | 1.627,60 € |
| 14.000 | 0,15820 € | 2.214,80 € |
| 20.000 | 0,15351 € | 3.070,20 € |
| 50.000 | 0,15115 € | 7.557,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


