
SPDL121006-500-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL121006-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL121006-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL121006-500-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL121006-500-2P-T |
Description | CMC 8MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 8mA DCR 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 8mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.260" (6.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,47280 € | 36,82 € |
| 50 | 1,38860 € | 69,43 € |
| 100 | 1,30930 € | 130,93 € |
| 250 | 1,21576 € | 303,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96184 € | 480,92 € |
| 1.000 | 0,90705 € | 907,05 € |
| 1.500 | 0,87649 € | 1.314,73 € |
| 2.500 | 0,83950 € | 2.098,75 € |
| 3.500 | 0,82051 € | 2.871,78 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

