
SLPPI2520-12-R47M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI2520-12-R47M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLPPI2520-12-R47M-TR |
Description | FIXED IND 470NH 4.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.2 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI2520-12-R47M-TR Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30103 € | 903,09 € |
| Unit Price without VAT: | 0,30103 € |
|---|---|
| Unit Price with VAT: | 0,35823 € |

