
SLPPI2016-10-R68M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI2016-10-R68M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLPPI2016-10-R68M-TR |
Description | FIXED IND 680NH 2.7A 48 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 2.7 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI2016-10-R68M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26975 € | 809,25 € |
| Unit Price without VAT: | 0,26975 € |
|---|---|
| Unit Price with VAT: | 0,32100 € |

