Similar

SLPPI06-10-R68M | |
|---|---|
DigiKey Part Number | 595-SLPPI06-10-R68M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI06-10-R68M |
Description | FIXED IND 680NH 5.5A 27.8 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.5 A 27.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.8mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020BZERR68M01 | Vishay Dale | 2.903 | 541-1086-1-ND | 0,91000 € | Similar |


