SLPPI05-18-4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-18-2R2M-TR

DigiKey Part Number
595-SLPPI05-18-2R2M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLPPI05-18-2R2M-TR
Description
HI POWER IND 2.2UH 29.2 MOHM 8.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.7 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53625 €1.608,75 €
Manufacturers Standard Package
Unit Price without VAT:0,53625 €
Unit Price with VAT:0,63814 €