SLPPI05-15-R68M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,53149 €
Datasheet
680 nH Shielded Molded Inductor 8 A 14.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-15-R68M-TR

DigiKey Part Number
595-SLPPI05-15-R68M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLPPI05-15-R68M-TR
Description
FIXED IND 680NH 8A 14.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 8 A 14.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-15-R68M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,52151 €2.086,04 €
Manufacturers Standard Package
Unit Price without VAT:0,52151 €
Unit Price with VAT:0,62060 €