
SLPPI04-12-R68M | |
|---|---|
DigiKey Part Number | 595-SLPPI04-12-R68M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI04-12-R68M |
Description | FIXED IND 680NH 5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI04-12-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47127 € | 1.885,08 € |
| Unit Price without VAT: | 0,47127 € |
|---|---|
| Unit Price with VAT: | 0,56081 € |

